
TMPV 0754SV-1R0MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPV0754SV-1R0MN-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPV 0754SV-1R0MN-D |
Description | FIXED IND 1UH 7.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 7.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 165°C |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.311" L x 0.287" W (7.90mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥4.93160 | ¥3,945.28 |

