
SPH6655LM4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH6655LM4H-1TR-ND - Tape & Reel (TR) 6017-SPH6655LM4H-1CT-ND - Cut Tape (CT) 6017-SPH6655LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH6655LM4H-1 |
Description | SPH6655LM4H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 kHz ~ 80 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | Voltage - Rated 1.8 V |
Manufacturer Syntiant | Voltage Range 1.65 V ~ 3.6 V |
Series | Current - Supply 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Bottom |
Part Status Active | Termination Solder Pads |
Type MEMS (Silicon) | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Output Type Digital, PDM | Height (Max) 0.043" (1.08mm) |
Direction Omnidirectional | Shape Rectangular |
Frequency Range 0 kHz ~ 80 kHz | Grade Automotive |
Sensitivity -26dB ±1dB @ 94dB SPL | Qualification AEC-Q103-003 |
S/N Ratio 68dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥15.03500 | ¥150.35 |
| 25 | ¥13.68840 | ¥342.21 |
| 50 | ¥12.76060 | ¥638.03 |
| 100 | ¥11.90550 | ¥1,190.55 |
| 250 | ¥11.24852 | ¥2,812.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,900 | ¥9.19004 | ¥54,221.24 |








