


TS2P4F20 | |
|---|---|
DigiKey Part Number | SC2618-ND |
Manufacturer | |
Manufacturer Product Number | TS2P4F20 |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 125VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 135°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Crimp or Solder Cup | Insert Material Liquid Crystal Polymer (LCP) |
Fastening Type Threaded | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.86000 | ¥250.86 |
| 10 | ¥213.18500 | ¥2,131.85 |
| 25 | ¥199.83480 | ¥4,995.87 |
| 50 | ¥190.30000 | ¥9,515.00 |
| 100 | ¥181.22440 | ¥18,122.44 |
| 250 | ¥169.89100 | ¥42,472.75 |
| 500 | ¥161.79316 | ¥80,896.58 |



