


TS2C4M20C | |
|---|---|
DigiKey Part Number | SC2599-ND |
Manufacturer | |
Manufacturer Product Number | TS2C4M20C |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Voltage Rating 125VAC/DC |
Number of Positions 4 | Cable Opening 0.180" ~ 0.216" (4.57mm ~ 5.49mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 135°C |
Termination Crimp or Solder Cup | Backshell Material, Plating Copper Alloy, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Liquid Crystal Polymer (LCP) |
Primary Material Metal | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Shell Material Copper Alloy | Base Product Number |
Shell Finish Electroless Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥319.26000 | ¥319.26 |
| 10 | ¥271.37000 | ¥2,713.70 |
| 25 | ¥254.37920 | ¥6,359.48 |
| 50 | ¥242.24260 | ¥12,112.13 |
| 100 | ¥230.69250 | ¥23,069.25 |
| 250 | ¥216.26676 | ¥54,066.69 |




