3 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA3MBX

DigiKey Part Number
SC2564-ND
Manufacturer
Manufacturer Product Number
TA3MBX
Description
CONN RCPT MALE MINI XLR 3P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Cable Clamp, Strain Relief
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
5A
Shell Size - Insert
Mini XLR
Voltage Rating
125VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.065" ~ 0.155" (1.65mm ~ 3.94mm)
Termination
Solder
Operating Temperature
-55°C ~ 85°C
Fastening Type
Latch Lock
Backshell Material, Plating
Thermoplastic
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Copper Alloy
Applications
Audio
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.53000¥148.53
10¥126.26200¥1,262.62
25¥118.34960¥2,958.74
50¥112.70200¥5,635.10
100¥107.32400¥10,732.40
300¥99.32527¥29,797.58
500¥95.81300¥47,906.50
Manufacturers Standard Package