3 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA3FBX

DigiKey Part Number
SC1553-ND
Manufacturer
Manufacturer Product Number
TA3FBX
Description
CONN PLUG FMALE MINI XLR 3P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bulk
Features
Backshell, Cable Clamp, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
3
Voltage Rating
125VAC
Shell Size - Insert
Mini XLR
Cable Opening
0.065" ~ 0.155" (1.65mm ~ 3.94mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 85°C
Termination
Solder
Backshell Material, Plating
Thermoplastic
Fastening Type
Latch Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Metal
Applications
Audio
Shell Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.61000¥160.61
10¥136.47700¥1,364.77
25¥127.92920¥3,198.23
50¥121.82500¥6,091.25
100¥116.01190¥11,601.19
300¥107.36640¥32,209.92
500¥103.57010¥51,785.05
Manufacturers Standard Package