



L721RA | |
|---|---|
DigiKey Part Number | SC3512-ND |
Manufacturer | |
Manufacturer Product Number | L721RA |
Description | RIGHT ANGLE LOCKING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | L721RA Models |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Voltage - Rated 30VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Mating Length/Depth 0.476" (12.10mm) |
Gender Male | Operating Temperature -40°C ~ 65°C |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Contact Material - Plating Silver |
Actual Diameter 0.083" (2.10mm ID), 0.217" (5.50mm OD) | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Red, Silver |
Termination Kinked Pin, Solder Eyelet |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.54000 | ¥59.54 |
| 10 | ¥50.61900 | ¥506.19 |
| 25 | ¥47.44640 | ¥1,186.16 |
| 50 | ¥45.17960 | ¥2,258.98 |
| 100 | ¥43.02200 | ¥4,302.20 |
| 300 | ¥39.81360 | ¥11,944.08 |
| 500 | ¥38.40502 | ¥19,202.51 |
| 1,000 | ¥36.57354 | ¥36,573.54 |
| 2,500 | ¥34.28675 | ¥85,716.88 |







