
721RALP | |
|---|---|
DigiKey Part Number | 137-721RALP-ND |
Manufacturer | |
Manufacturer Product Number | 721RALP |
Description | LOW PROFILE RAPC MOUNT DC POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Mounting Hardware, Thread Lock |
Series | Voltage - Rated 12VDC |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Mating Length/Depth 0.374" (9.50mm) |
Connector Type Jack | Operating Temperature -55°C ~ 85°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.15000 | ¥55.15 |
| 10 | ¥46.82300 | ¥468.23 |
| 25 | ¥43.89040 | ¥1,097.26 |
| 50 | ¥41.79540 | ¥2,089.77 |
| 100 | ¥39.79900 | ¥3,979.90 |
| 300 | ¥36.83110 | ¥11,049.33 |
| 500 | ¥35.52812 | ¥17,764.06 |
| 1,000 | ¥33.83352 | ¥33,833.52 |
| 2,500 | ¥31.71793 | ¥79,294.82 |






