Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
EH Series RJ45

EHRJ45D6AS

DigiKey Part Number
137-EHRJ45D6AS-ND
Manufacturer
Manufacturer Product Number
EHRJ45D6AS
Description
CONN, RJ45, CAT6A SHIELDED, DIEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
EDA/CAD Models
EHRJ45D6AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat6a
Manufacturer
Switchcraft Inc.
Shielding
Shielded
Series
Shell Material, Finish
Thermoplastic
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Material
Copper Alloy
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Thermoplastic
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Shield Material
Copper Alloy
Type
Coupler
Operating Temperature
-10°C ~ 60°C
Mounting Type
Panel Mount, Square Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥226.33000¥226.33
10¥192.37900¥1,923.79
25¥180.33200¥4,508.30
50¥171.72460¥8,586.23
100¥163.53360¥16,353.36
300¥151.34877¥45,404.63
500¥145.99890¥72,999.45
Manufacturers Standard Package