
CP30233M3B | |
|---|---|
DigiKey Part Number | 4654-CP30233M3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30233M3B |
Description | FT BLACK METAL DISPLAYPORT F-F M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Receptacle To DisplayPort Receptacle Panel Mount, Feed Through |
Datasheet | Datasheet |
EDA/CAD Models | CP30233M3B Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) DisplayPort Receptacle |
Series | Convert To (Adapter End) DisplayPort Receptacle |
Packaging Tray | Mounting Type Panel Mount, Feed Through |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.37000 | ¥169.37 |
| 10 | ¥143.93100 | ¥1,439.31 |
| 25 | ¥134.91680 | ¥3,372.92 |
| 50 | ¥128.47780 | ¥6,423.89 |
| 100 | ¥122.34800 | ¥12,234.80 |
| 250 | ¥114.69492 | ¥28,673.73 |
| 500 | ¥109.22714 | ¥54,613.57 |








