



D3M | |
|---|---|
DigiKey Part Number | SC1010-ND |
Manufacturer | |
Manufacturer Product Number | D3M |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | D3M Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 3 | Features Ground |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Voltage Rating 125VAC |
Mounting Feature Flange | Contact Material Brass |
Termination Solder Cup | Insert Material Polyester |
Fastening Type Latch Lock | Applications Audio, Instrumentation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.66000 | ¥71.66 |
| 10 | ¥60.86800 | ¥608.68 |
| 25 | ¥57.05320 | ¥1,426.33 |
| 50 | ¥54.32660 | ¥2,716.33 |
| 100 | ¥51.73310 | ¥5,173.31 |
| 250 | ¥48.49560 | ¥12,123.90 |
| 500 | ¥46.18220 | ¥23,091.10 |
| 1,000 | ¥43.98034 | ¥43,980.34 |







