Connector Cap (Cover) XLR Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAPMD

DigiKey Part Number
SC2166-ND
Manufacturer
Manufacturer Product Number
CAPMD
Description
CONN COVER XLR BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) XLR Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
D Series Circular Connector
Shell Size - Insert
XLR
Material
Thermoplastic Elastomer (TPE)
Features
Contains Strap with Flanged Ring
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥16.16000¥1,616.00
Manufacturers Standard Package