Image for AAA5FBAUZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAA5FBAUZ

DigiKey Part Number
AAA5FBAUZ-ND
Manufacturer
Manufacturer Product Number
AAA5FBAUZ
Description
CONN PLUG FMALE XLR 5POS SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Features
Backshell, Cable Clamp, Ground, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
7.5A
Number of Positions
5
Voltage Rating
125VAC
Shell Size - Insert
XLR
Cable Opening
0.100" ~ 0.220" (2.54mm ~ 5.59mm)
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Zinc, Chrome
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Latch Lock
Insert Material
Thermoplastic
Orientation
Keyed
Applications
Audio, Industrial, Instrumentation, Medical
Primary Material
Metal
Base Product Number
Shell Material
Zinc Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥129.90510¥12,990.51
Manufacturers Standard Package