5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5MBAU

DigiKey Part Number
A5MBAU-ND
Manufacturer
Manufacturer Product Number
A5MBAU
Description
CONN RCPT MALE XLR 5P SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc
Mfr
Shell Finish
Black
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Features
Backshell, Cable Clamp, Ground, Strain Relief
Connector Type
Current Rating (Amps)
7.5A
Number of Positions
5
Voltage Rating
125VAC
Shell Size - Insert
XLR
Cable Opening
0.210" ~ 0.300" (5.33mm ~ 7.62mm)
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Zinc, Black Finish
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Latch Lock
Insert Material
Polyester
Orientation
Keyed
Applications
Audio, Instrumentation
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥233.28250¥23,328.25
Manufacturers Standard Package