3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35HDLSAU15

DigiKey Part Number
SC3820-ND
Manufacturer
Manufacturer Product Number
35HDLSAU15
Description
3.5MM LCK SLD STEREO PLUG .15 GO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Features
Locking, Sealed, Strain Relief
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Bulk
Voltage - Rated
250VAC, 140VDC
Part Status
Active
Current Rating (Amps)
4 A
Connector Type
Phone Plug
Contact Material - Plating
Gold
Gender
Male
Body Material
Copper Alloy
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Gold, Black
Industry Recognized Mating Diameter
Includes
4 pcs - 1 Connector, 1 Handle, 1 Insulator Tube, 1 O-Ring
Actual Diameter
0.140" (3.56mm)
Housing Material
Copper Alloy
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Cable Opening
0.150" ~ 0.175" (3.81mm ~ 4.45mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35HDLSAU12Switchcraft Inc.1SC3819-ND¥264.38000Parametric Equivalent
35HDLSAU17Switchcraft Inc.90SC3821-ND¥264.38000Parametric Equivalent
35HDLSN15Switchcraft Inc.6SC3817-ND¥187.74000Parametric Equivalent
35HDLSN17Switchcraft Inc.46SC3818-ND¥187.74000Parametric Equivalent
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥264.38000¥264.38
10¥224.70700¥2,247.07
25¥210.63880¥5,265.97
50¥200.59040¥10,029.52
100¥191.02330¥19,102.33
300¥176.79187¥53,037.56
500¥170.54188¥85,270.94
Manufacturers Standard Package