



2501MP | |
|---|---|
DigiKey Part Number | SC2013-ND |
Manufacturer | |
Manufacturer Product Number | 2501MP |
Description | CONN MIC RCPT MONO PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microphone Receptacle Mono Connector |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware |
Packaging Bulk | Insulation Color Silver |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Microphone Receptacle | Body Material Brass |
Gender Female | Body Color Silver |
Signal Lines Mono | Includes 6 pcs - 1 Connector, 1 Nut, 1 Terminal, 3 Washers |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.390" (9.91mm) |
Mounting Type Panel Mount | Thread Size 5/8"-27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.38000 | ¥105.38 |
| 10 | ¥89.52100 | ¥895.21 |
| 25 | ¥83.91240 | ¥2,097.81 |
| 50 | ¥79.90640 | ¥3,995.32 |
| 100 | ¥76.09270 | ¥7,609.27 |
| 300 | ¥70.41983 | ¥21,125.95 |
| 500 | ¥67.92944 | ¥33,964.72 |
| 1,000 | ¥64.69148 | ¥64,691.48 |



