



2501F | |
|---|---|
DigiKey Part Number | SC1982-ND |
Manufacturer | |
Manufacturer Product Number | 2501F |
Description | CONN MIC PLUG MONO 2COND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microphone Plug Mono Connector |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Microphone Plug | Body Material Brass |
Gender Female | Body Color Silver |
Signal Lines Mono | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.281" (7.14mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.17000 | ¥152.17 |
| 10 | ¥129.33900 | ¥1,293.39 |
| 25 | ¥121.23440 | ¥3,030.86 |
| 50 | ¥115.44840 | ¥5,772.42 |
| 100 | ¥109.94030 | ¥10,994.03 |
| 250 | ¥108.83124 | ¥27,207.81 |




