6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
112BPCX
112BPCX

112BPCX

DigiKey Part Number
SC1534-ND
Manufacturer
Manufacturer Product Number
112BPCX
Description
CONN JACK STEREO 6.35MM PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
112BPCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Features
Mounting Hardware, Thread Lock
Series
Operating Temperature
-20°C ~ 65°C
Packaging
Bulk
Voltage - Rated
48VDC
Part Status
Active
Current Rating (Amps)
3 A
Connector Type
Phone Jack
Contact Material - Plating
Tin
Gender
Female
Body Material
Brass
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Silver, Black
Industry Recognized Mating Diameter
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Actual Diameter
0.250" (6.35mm)
Housing Material
Polyester, Glass Filled
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Brass
Internal Switch(s)
Does Not Contain Switch
Panel Hole Size
0.375" (9.52mm)
Mounting Type
Panel Mount, Through Hole
Thread Size
3/8"-32
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,662
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.20000¥40.20
10¥34.12800¥341.28
25¥31.98320¥799.58
50¥30.45760¥1,522.88
100¥29.00190¥2,900.19
250¥27.18620¥6,796.55
500¥25.88876¥12,944.38
1,000¥24.65399¥24,653.99
2,500¥23.11210¥57,780.25
Manufacturers Standard Package