
RG1005P-102-B-T5 | |
|---|---|
DigiKey Part Number | RG10P1.0KBTR-ND - Tape & Reel (TR) RG10P1.0KBCT-ND - Cut Tape (CT) RG10P1.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-102-B-T5 |
Description | RES SMD 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-102-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B1K0E1 | TE Connectivity Passive Product | 1,424 | A102670CT-ND | ¥1.82000 | Direct |
| MCS04020D1001BE000 | Vishay | 10,853 | 749-MCS04020D1001BE000CT-ND | ¥0.91000 | Direct |
| MCS04020D1001BE100 | Vishay | 835 | BC3233CT-ND | ¥3.31000 | Direct |
| RN73C1E1K0BTG | TE Connectivity Passive Product | 40 | RN73C1E1K0BTG-ND | ¥15.30000 | Upgrade |
| CRT0402ABY-1001GLF | Bourns Inc. | 8,923 | 118-CRT0402ABY-1001GLFCT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.81000 | ¥8.10 |
| 25 | ¥0.75080 | ¥18.77 |
| 50 | ¥0.70960 | ¥35.48 |
| 100 | ¥0.66990 | ¥66.99 |
| 250 | ¥0.62156 | ¥155.39 |
| 500 | ¥0.58832 | ¥294.16 |
| 1,000 | ¥0.55806 | ¥558.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.54137 | ¥2,706.85 |
| 10,000 | ¥0.51839 | ¥5,183.90 |
| 15,000 | ¥0.50618 | ¥7,592.70 |
| 25,000 | ¥0.49203 | ¥12,300.75 |
| 35,000 | ¥0.48341 | ¥16,919.35 |
| 50,000 | ¥0.47486 | ¥23,743.00 |


