1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1001BE000

DigiKey Part Number
749-MCS04020D1001BE000TR-ND - Tape & Reel (TR)
749-MCS04020D1001BE000CT-ND - Cut Tape (CT)
749-MCS04020D1001BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1001BE000
Description
RES 1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D1001BE000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,803
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.77700¥7.77
25¥0.72120¥18.03
50¥0.67980¥33.99
100¥0.64260¥64.26
250¥0.59612¥149.03
500¥0.56434¥282.17
1,000¥0.53523¥535.23
5,000¥0.47811¥2,390.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.45774¥4,577.40
20,000¥0.43970¥8,794.00
30,000¥0.43017¥12,905.10
50,000¥0.41914¥20,957.00
70,000¥0.41244¥28,870.80
100,000¥0.40581¥40,581.00
Manufacturers Standard Package