1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-102-B-T5

DigiKey Part Number
RG10P1.0KBTR-ND - Tape & Reel (TR)
RG10P1.0KBCT-ND - Cut Tape (CT)
RG10P1.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-102-B-T5
Description
RES SMD 1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-102-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B1K0E1TE Connectivity Passive Product1,424A102670CT-ND¥1.82000Direct
MCS04020D1001BE000Vishay10,853749-MCS04020D1001BE000CT-ND¥0.91000Direct
MCS04020D1001BE100Vishay835BC3233CT-ND¥3.31000Direct
RN73C1E1K0BTGTE Connectivity Passive Product40RN73C1E1K0BTG-ND¥15.30000Upgrade
CRT0402ABY-1001GLFBourns Inc.8,923118-CRT0402ABY-1001GLFCT-ND¥1.32000Similar
In-Stock: 308,752
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.81000¥8.10
25¥0.75080¥18.77
50¥0.70960¥35.48
100¥0.66990¥66.99
250¥0.62156¥155.39
500¥0.58832¥294.16
1,000¥0.55806¥558.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.54137¥2,706.85
10,000¥0.51839¥5,183.90
15,000¥0.50618¥7,592.70
25,000¥0.49203¥12,300.75
35,000¥0.48341¥16,919.35
50,000¥0.47486¥23,743.00
Manufacturers Standard Package