
SSWFS-S01-AE11-HWH-C25 | |
|---|---|
DigiKey Part Number | 5173-SSWFS-S01-AE11-HWH-C25-ND |
Manufacturer | |
Manufacturer Product Number | SSWFS-S01-AE11-HWH-C25 |
Description | SWITCH PUSHBUTTON SPST 3A 125V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.20mm Dia |
Type Standard (Footswitch) | Operating Temperature -20°C ~ 65°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function Off-Mom | Electrical Life 20,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.69000 | ¥62.69 |
| 5 | ¥52.03400 | ¥260.17 |
| 10 | ¥48.00700 | ¥480.07 |
| 50 | ¥39.81340 | ¥1,990.67 |
| 100 | ¥36.71550 | ¥3,671.55 |
| 250 | ¥32.96720 | ¥8,241.80 |
| 500 | ¥30.37056 | ¥15,185.28 |
| 1,000 | ¥27.96152 | ¥27,961.52 |



