
SSWFS-S01-AE05-HWH | |
|---|---|
DigiKey Part Number | 5173-SSWFS-S01-AE05-HWH-ND |
Manufacturer | |
Manufacturer Product Number | SSWFS-S01-AE05-HWH |
Description | SWITCH PUSHBUTTON SPST 3A 125V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Strip | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.20mm Dia |
Type Standard (Footswitch) | Operating Temperature -20°C ~ 65°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function Off-Mom | Electrical Life 20,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.66000 | ¥54.66 |
| 5 | ¥45.37000 | ¥226.85 |
| 10 | ¥41.85400 | ¥418.54 |
| 50 | ¥34.71420 | ¥1,735.71 |
| 100 | ¥32.01480 | ¥3,201.48 |
| 250 | ¥28.74916 | ¥7,187.29 |
| 500 | ¥26.48730 | ¥13,243.65 |
| 1,000 | ¥24.38896 | ¥24,388.96 |



