Parametric Equivalent

XZVG56W | |
|---|---|
DigiKey Part Number | 1497-XZVG56WTR-ND - Tape & Reel (TR) 1497-XZVG56WCT-ND - Cut Tape (CT) 1497-XZVG56WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG56W |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZVG56W Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APA3010CGCK-GX | Kingbright | 25,933 | 754-1580-1-ND | ¥2.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.72800 | ¥17.28 |
| 100 | ¥1.21400 | ¥121.40 |
| 500 | ¥0.98182 | ¥490.91 |
| 1,000 | ¥0.90482 | ¥904.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.83932 | ¥1,678.64 |
| 4,000 | ¥0.78356 | ¥3,134.24 |
| 6,000 | ¥0.75490 | ¥4,529.40 |
| 10,000 | ¥0.72250 | ¥7,225.00 |
| 14,000 | ¥0.70321 | ¥9,844.94 |
| 20,000 | ¥0.68438 | ¥13,687.60 |







