Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CYK54WA-8

DigiKey Part Number
1497-1451-2-ND - Tape & Reel (TR)
1497-1451-1-ND - Cut Tape (CT)
1497-1451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CYK54WA-8
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZM2CYK54WA-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
40°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Round with Domed Top
Height (Max)
1.20mm
Lens Size
0.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,808
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.93600¥29.36
100¥2.10310¥210.31
500¥1.72992¥864.96
1,000¥1.60694¥1,606.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.44863¥4,345.89
6,000¥1.36795¥8,207.70
9,000¥1.32657¥11,939.13
15,000¥1.27985¥19,197.75
21,000¥1.25205¥26,293.05
30,000¥1.22494¥36,748.20
Manufacturers Standard Package