
XZDGK54W-8 | |
|---|---|
DigiKey Part Number | 1497-1435-2-ND - Tape & Reel (TR) 1497-1435-1-ND - Cut Tape (CT) 1497-1435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK54W-8 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Round with Domed Top | Height (Max) 1.20mm |
Lens Size 0.80mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.63000 | ¥26.30 |
| 100 | ¥1.88140 | ¥188.14 |
| 500 | ¥1.54202 | ¥771.01 |
| 1,000 | ¥1.43021 | ¥1,430.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.28609 | ¥3,858.27 |
| 6,000 | ¥1.21262 | ¥7,275.72 |
| 9,000 | ¥1.17492 | ¥10,574.28 |
| 15,000 | ¥1.13235 | ¥16,985.25 |
| 21,000 | ¥1.10702 | ¥23,247.42 |
| 30,000 | ¥1.08231 | ¥32,469.30 |










