
XZCFBB53W-1VF | |
|---|---|
DigiKey Part Number | 1497-XZCFBB53W-1VFTR-ND - Tape & Reel (TR) 1497-XZCFBB53W-1VFCT-ND - Cut Tape (CT) 1497-XZCFBB53W-1VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCFBB53W-1VF |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 465nm |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.20mm x 0.80mm | Height (Max) 0.85mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1608LVBC/D | Kingbright | 188,918 | 754-1933-1-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.94400 | ¥29.44 |
| 100 | ¥2.11300 | ¥211.30 |
| 500 | ¥1.73868 | ¥869.34 |
| 1,000 | ¥1.61538 | ¥1,615.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.51060 | ¥3,021.20 |
| 4,000 | ¥1.42155 | ¥5,686.20 |
| 6,000 | ¥1.37588 | ¥8,255.28 |
| 10,000 | ¥1.32428 | ¥13,242.80 |
| 14,000 | ¥1.29357 | ¥18,109.98 |
| 20,000 | ¥1.26363 | ¥25,272.60 |










