Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCSLPT4644B4PHTR

DigiKey Part Number
450-3386-2-ND - Tape & Reel (TR)
450-3386-1-ND - Cut Tape (CT)
450-3386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCSLPT4644B4PHTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MCSLPT4644B4PHTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
4.60mm x 4.40mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Actuator Material
Silicone Rubber
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.20mm
Actuator Type
Standard
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
1.05mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.68900¥46.89
25¥4.37320¥109.33
100¥3.90330¥390.33
250¥3.61520¥903.80
500¥3.41342¥1,706.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.12585¥4,688.77
3,000¥2.96594¥8,897.82
4,500¥2.88011¥12,960.50
7,500¥2.77996¥20,849.70
10,500¥2.71873¥28,546.66
15,000¥2.65782¥39,867.30
Manufacturers Standard Package