Similar
Similar
Similar
Similar
Similar
Similar

SBH11-PBPC-D03-RA-BK | |
|---|---|
DigiKey Part Number | SBH11-PBPC-D03-RA-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBH11-PBPC-D03-RA-BK |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH11-PBPC-D03-RA-BK Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.358" (9.10mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185065323 | HARTING | 0 | 09185065323-ND | ¥16.64830 | Similar |
| 09185066323 | HARTING | 782 | 1195-1663-ND | ¥12.90000 | Similar |
| 09185067323 | HARTING | 166 | 1195-1668-ND | ¥12.65000 | Similar |
| 30306-5002HB | 3M | 0 | 30306-5002HB-ND | ¥0.00000 | Similar |
| BHR-06-HUA | Adam Tech | 4,299 | 2057-BHR-06-HUA-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.71935 | ¥3,719.35 |








