Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC040SBAN-M71RC

DigiKey Part Number
S1112EC-40-ND
Manufacturer
Manufacturer Product Number
PREC040SBAN-M71RC
Description
CONN HEADER R/A 40POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.120" (3.05mm)
Part Status
Active
Insulation Height
0.098" (2.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,585
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥9.66800¥96.68
100¥8.21380¥821.38
500¥7.33168¥3,665.84
1,000¥6.98161¥6,981.61
5,000¥6.23245¥31,162.25
10,000¥5.93525¥59,352.50
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 39POS 2.54MM
In-Stock: 0
Unit Price: ¥8.44000
CONN HEADER R/A 38POS 2.54MM
In-Stock: 0
Unit Price: ¥8.27000
CONN HEADER R/A 37POS 2.54MM
In-Stock: 0
Unit Price: ¥8.10000
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: ¥7.94000
CONN HEADER R/A 35POS 2.54MM
In-Stock: 0
Unit Price: ¥7.86000