
PREC037SBAN-M71RC | |
|---|---|
DigiKey Part Number | S1112EC-37-ND |
Manufacturer | |
Manufacturer Product Number | PREC037SBAN-M71RC |
Description | CONN HEADER R/A 37POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 37 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥6.89700 | ¥68.97 |
| 100 | ¥5.86340 | ¥586.34 |
| 500 | ¥5.23358 | ¥2,616.79 |
| 1,000 | ¥4.98358 | ¥4,983.58 |
| 5,000 | ¥4.44873 | ¥22,243.65 |
| 10,000 | ¥4.23656 | ¥42,365.60 |






