
PREC039SABN-RC | |
|---|---|
DigiKey Part Number | S1022EC-39-ND |
Manufacturer | |
Manufacturer Product Number | PREC039SABN-RC |
Description | CONN HEADER VERT 39POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 39 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PREC039SABN-RC Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.230" (5.84mm) |
Packaging Bulk | Overall Contact Length 0.558" (14.18mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.50800 | ¥65.08 |
| 100 | ¥5.53350 | ¥553.35 |
| 500 | ¥4.93868 | ¥2,469.34 |
| 1,000 | ¥4.70282 | ¥4,702.82 |
| 5,000 | ¥4.19805 | ¥20,990.25 |
| 10,000 | ¥3.99782 | ¥39,978.20 |






