Connector Header Through Hole 35 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC035SABN-RC

DigiKey Part Number
S1022EC-35-ND
Manufacturer
Manufacturer Product Number
PREC035SABN-RC
Description
CONN HEADER VERT 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC035SABN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.230" (5.84mm)
Packaging
Bulk
Overall Contact Length
0.558" (14.18mm)
Part Status
Active
Insulation Height
0.098" (2.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥6.07800¥60.78
100¥5.16540¥516.54
500¥4.61068¥2,305.34
1,000¥4.39046¥4,390.46
5,000¥3.91918¥19,595.90
10,000¥3.73224¥37,322.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 1210
Unit Price: ¥5.21000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: ¥7.69000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: ¥7.53000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: ¥7.44000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: ¥7.28000