
PPPC201LGBN-RC | |
|---|---|
DigiKey Part Number | S5495-ND |
Manufacturer | |
Manufacturer Product Number | PPPC201LGBN-RC |
Description | CONN HDR 20POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Length - Post 0.124" (3.15mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥9.81600 | ¥98.16 |
| 100 | ¥8.34030 | ¥834.03 |
| 500 | ¥7.44448 | ¥3,722.24 |
| 1,000 | ¥7.08921 | ¥7,089.21 |
| 5,000 | ¥6.32848 | ¥31,642.40 |
| 10,000 | ¥6.02671 | ¥60,267.10 |















