
GBC20SFBN-M30 | |
|---|---|
DigiKey Part Number | S1043E-20-ND |
Manufacturer | |
Manufacturer Product Number | GBC20SFBN-M30 |
Description | CONN HEADER SMD 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | GBC20SFBN-M30 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.80000 | ¥24.80 |
| 10 | ¥21.06600 | ¥210.66 |
| 100 | ¥17.89940 | ¥1,789.94 |
| 500 | ¥15.97742 | ¥7,988.71 |
| 1,000 | ¥15.21509 | ¥15,215.09 |
| 5,000 | ¥13.58310 | ¥67,915.50 |












