



PPPC022LJBN-RC | |
|---|---|
DigiKey Part Number | S5555-ND |
Manufacturer | |
Manufacturer Product Number | PPPC022LJBN-RC |
Description | CONN HDR 4POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | PPPC022LJBN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.124" (3.15mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥5.37500 | ¥53.75 |
| 100 | ¥4.57000 | ¥457.00 |
| 500 | ¥4.07876 | ¥2,039.38 |
| 1,000 | ¥3.88392 | ¥3,883.92 |
| 5,000 | ¥3.46701 | ¥17,335.05 |
| 10,000 | ¥3.30161 | ¥33,016.10 |























