Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC02DAAN

DigiKey Part Number
S2011E-02-ND
Manufacturer
Manufacturer Product Number
PBC02DAAN
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC02DAAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.450" (11.43mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,078
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.92000¥4.92
10¥4.14500¥41.45
100¥3.52380¥352.38
500¥3.14514¥1,572.57
1,000¥2.99500¥2,995.00
5,000¥2.67337¥13,366.85
10,000¥2.54582¥25,458.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 24710
Unit Price: ¥31.78000
CONN HEADER VERT 2POS
In-Stock: 16428
Unit Price: ¥3.85000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 10904
Unit Price: ¥5.46000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 6166
Unit Price: ¥6.98000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 10148
Unit Price: ¥7.97000