Connector Header Through Hole 52 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC26DAAN

DigiKey Part Number
S2012E-26-ND
Manufacturer
Manufacturer Product Number
PEC26DAAN
Description
CONN HEADER VERT 52POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 52 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC26DAAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.450" (11.43mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.07000¥19.07
10¥16.22300¥162.23
100¥13.78650¥1,378.65
500¥12.30586¥6,152.93
1,000¥11.71856¥11,718.56
5,000¥10.46145¥52,307.25
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 34POS 2.54MM
In-Stock: 365
Unit Price: ¥13.70000
CONN HEADER VERT 72POS 2.54MM
In-Stock: 13509
Unit Price: ¥21.04000
CONN HEADER VERT 2POS
In-Stock: 7124
Unit Price: ¥3.40000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 12560
Unit Price: ¥4.12000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2354
Unit Price: ¥4.75000