Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC13DAAN

DigiKey Part Number
S2012E-13-ND
Manufacturer
Manufacturer Product Number
PEC13DAAN
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC13DAAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.450" (11.43mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.19000¥11.19
10¥9.53500¥95.35
100¥8.10140¥810.14
500¥7.23086¥3,615.43
1,000¥6.88572¥6,885.72
5,000¥6.14677¥30,733.85
10,000¥5.85366¥58,536.60
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 34POS 2.54MM
In-Stock: 365
Unit Price: ¥13.70000
CONN HEADER VERT 72POS 2.54MM
In-Stock: 13509
Unit Price: ¥21.04000
CONN HEADER VERT 2POS
In-Stock: 7124
Unit Price: ¥3.40000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 12560
Unit Price: ¥4.12000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2354
Unit Price: ¥4.75000