Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC05SGAN

DigiKey Part Number
S1312E-05-ND
Manufacturer
Manufacturer Product Number
PEC05SGAN
Description
CONN HEADER R/A 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.27000¥6.27
10¥5.31800¥53.18
100¥4.51490¥451.49
500¥4.02950¥2,014.75
1,000¥3.83701¥3,837.01
5,000¥3.42513¥17,125.65
10,000¥3.26172¥32,617.20
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 239
Unit Price: ¥21.84000
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: ¥3.40000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: ¥4.12000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 60
Unit Price: ¥4.83000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: ¥5.55000