Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC05SACN

DigiKey Part Number
S1032E-05-ND
Manufacturer
Manufacturer Product Number
PEC05SACN
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC05SACN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.320" (8.13mm)
Mfr
Overall Contact Length
0.650" (16.51mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.17000¥6.17
10¥5.27800¥52.78
100¥4.48640¥448.64
500¥4.00382¥2,001.91
1,000¥3.81255¥3,812.55
5,000¥3.40326¥17,016.30
10,000¥3.24091¥32,409.10
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 2923
Unit Price: ¥21.56000
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: ¥3.40000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1875
Unit Price: ¥4.12000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 14525
Unit Price: ¥4.83000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3611
Unit Price: ¥5.55000