
PEC02DAGN | |
|---|---|
DigiKey Part Number | S2072E-02-ND |
Manufacturer | |
Manufacturer Product Number | PEC02DAGN |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.720" (18.29mm) |
Packaging Bulk | Overall Contact Length 1.050" (26.67mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.07000 | ¥7.07 |
| 10 | ¥5.99800 | ¥59.98 |
| 100 | ¥5.09690 | ¥509.69 |
| 500 | ¥4.54930 | ¥2,274.65 |
| 1,000 | ¥4.33201 | ¥4,332.01 |
| 5,000 | ¥3.86700 | ¥19,335.00 |
| 10,000 | ¥3.68254 | ¥36,825.40 |












