Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC36DACN

DigiKey Part Number
S2031E-36-ND
Manufacturer
Manufacturer Product Number
PBC36DACN
Description
CONN HEADER VERT 72POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC36DACN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.320" (8.13mm)
Packaging
Bulk
Overall Contact Length
0.650" (16.51mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.17000¥48.17
50¥36.52580¥1,826.29
100¥34.78180¥3,478.18
500¥31.04866¥15,524.33
1,000¥29.56776¥29,567.76
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 603
Unit Price: ¥4.39000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: ¥6.09000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: ¥7.70000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: ¥9.31000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 144
Unit Price: ¥10.83000