
PBC01DACN | |
|---|---|
DigiKey Part Number | S2031E-01-ND |
Manufacturer | |
Manufacturer Product Number | PBC01DACN |
Description | CONN HEADER VERT 2POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
Category | Contact Length - Post 0.320" (8.13mm) |
Mfr | Overall Contact Length 0.650" (16.51mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.39000 | ¥4.39 |
| 10 | ¥3.76000 | ¥37.60 |
| 100 | ¥3.19710 | ¥319.71 |
| 500 | ¥2.85328 | ¥1,426.64 |
| 1,000 | ¥2.71692 | ¥2,716.92 |
| 5,000 | ¥2.42518 | ¥12,125.90 |
| 10,000 | ¥2.30947 | ¥23,094.70 |






