
PBC13DAFN | |
|---|---|
DigiKey Part Number | S2061E-13-ND |
Manufacturer | |
Manufacturer Product Number | PBC13DAFN |
Description | CONN HEADER VERT 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PBC13DAFN Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.620" (15.75mm) |
Packaging Bulk | Overall Contact Length 0.950" (24.13mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.35000 | ¥30.35 |
| 10 | ¥25.80200 | ¥258.02 |
| 100 | ¥21.93000 | ¥2,193.00 |
| 500 | ¥19.57522 | ¥9,787.61 |
| 1,000 | ¥18.64117 | ¥18,641.17 |
| 5,000 | ¥16.64205 | ¥83,210.25 |












