Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC05SFEN

DigiKey Part Number
S1251E-05-ND
Manufacturer
Manufacturer Product Number
PBC05SFEN
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.520" (13.21mm)
Mfr
Overall Contact Length
0.938" (23.83mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.318" (8.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.31000¥9.31
10¥7.93200¥79.32
100¥6.74240¥674.24
500¥6.01756¥3,008.78
1,000¥5.73027¥5,730.27
5,000¥5.11524¥25,576.20
10,000¥4.87130¥48,713.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: ¥39.57000
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: ¥4.12000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1432
Unit Price: ¥5.46000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: ¥6.80000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: ¥8.06000