NPTC192KFMS-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: ¥18.92539
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥38.33455
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥43.14897
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥49.53000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥44.07840
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥46.62000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥41.53128
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥49.53000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥38.99700
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥61.41190
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥68.32545
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥63.04217
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥63.90455
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥66.76182
Datasheet
38 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPTC192KFMS-RC

DigiKey Part Number
S5689-ND
Manufacturer
Manufacturer Product Number
NPTC192KFMS-RC
Description
CONN HDR 38POS 0.1 TIN SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
38 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
NPTC192KFMS-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.299" (7.60mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPTC192KFMP-RCSullins Connector Solutions0NPTC192KFMP-RC-ND¥18.92539Parametric Equivalent
SSM-119-F-DVSamtec Inc.0SSM-119-F-DV-ND¥38.33455Similar
SSM-119-L-DV-BE-A-K-TRSamtec Inc.0SSM-119-L-DV-BE-A-K-TR-ND¥43.14897Similar
SSM-119-L-DV-BE-A-PSamtec Inc.0SSM-119-L-DV-BE-A-P-ND¥49.53000Similar
SSM-119-L-DV-BE-A-P-TRSamtec Inc.0SSM-119-L-DV-BE-A-P-TR-ND¥44.07840Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.92539¥18,925.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.