Connector Header Through Hole 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC19DFAN

DigiKey Part Number
S2212E-19-ND
Manufacturer
Manufacturer Product Number
PEC19DFAN
Description
CONN HEADER VERT 38POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.538" (13.67mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.55000¥17.55
10¥14.93300¥149.33
100¥12.69070¥1,269.07
500¥11.32750¥5,663.75
1,000¥10.78693¥10,786.93
5,000¥9.62975¥48,148.75
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 1504
Unit Price: ¥25.43000
CONN HEADER VERT 2POS
In-Stock: 2624
Unit Price: ¥3.58000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 109
Unit Price: ¥4.39000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: ¥5.28000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 2752
Unit Price: ¥6.09000