



NPPN102FFKS-RC | |
|---|---|
DigiKey Part Number | S6010-10-ND |
Manufacturer | |
Manufacturer Product Number | NPPN102FFKS-RC |
Description | CONN HDR 20POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN102FFKS-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.173" (4.40mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150220-2000-RB | 3M | 123 | 3M5313-ND | ¥27.70000 | Similar |
| MMS-110-02-F-DV | Samtec Inc. | 839 | SAM11512-ND | ¥29.44000 | Similar |
| MMS-110-02-F-DV-K-TR | Samtec Inc. | 19 | 612-MMS-110-02-F-DV-K-TRCT-ND | ¥34.16000 | Similar |
| MMS-110-02-L-DV-A | Samtec Inc. | 93 | SAM11513-ND | ¥29.52000 | Similar |
| MMS-110-02-L-DV-K-TR | Samtec Inc. | 630 | SAM14213CT-ND | ¥38.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 30 | ¥13.62900 | ¥408.87 |
| 120 | ¥12.35742 | ¥1,482.89 |
| 510 | ¥11.15784 | ¥5,690.50 |
| 1,020 | ¥10.62532 | ¥10,837.83 |
| 5,010 | ¥9.49741 | ¥47,582.02 |







