
NPPN062FFKP-RC | |
|---|---|
DigiKey Part Number | S6011-06-ND |
Manufacturer | |
Manufacturer Product Number | NPPN062FFKP-RC |
Description | CONN HDR 12POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN062FFKP-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.173" (4.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150212-2020-RB-WB | 3M | 627 | 3M157595CT-ND | ¥29.03000 | Similar |
| MMS-106-02-F-DV | Samtec Inc. | 46 | MMS-106-02-F-DV-ND | ¥24.73000 | Similar |
| MMS-106-02-L-DV-K | Samtec Inc. | 79 | MMS-106-02-L-DV-K-ND | ¥30.85000 | Similar |
| MMS-106-02-L-DV-K-TR | Samtec Inc. | 1,911 | SAM14208CT-ND | ¥34.40000 | Similar |
| MMS-106-02-L-DV-P-TR | Samtec Inc. | 45 | SAM14209CT-ND | ¥34.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 50 | ¥8.74460 | ¥437.23 |
| 100 | ¥8.32620 | ¥832.62 |
| 500 | ¥7.43174 | ¥3,715.87 |
| 1,000 | ¥7.07705 | ¥7,077.05 |
| 5,000 | ¥6.31762 | ¥31,588.10 |
| 10,000 | ¥6.01637 | ¥60,163.70 |





